Low

TMP102AIDRLT - 

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TMP102AIDRLT - Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP102AIDRLT
Newark Part No.:
28X3969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP102AIDRLT is a Digital Temperature Sensor with I²C/SMBus interface and alert function. Ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP102 device features SMBus™, two-wire and I²C interface compatibility and allows up to four devices on one bus. The device also features an SMBus alert function. The device is specified to operate over supply voltages from 1.4 to 3.6V with the maximum quiescent current of 10µA over the full operating range.
  • 10µA Active and 1µA shutdown (maximum) low quiescent current
  • 12-bit Resolution
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Computers & Computer Peripherals, Commercial, Automation & Process Control, Test & Measurement, Industrial, Medical

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Digital
:
± 0.5°C
:
-25°C
:
85°C
:
SOT-563
:
6Pins
:
1.4V
:
3.6V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

369 in stock
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

2,993 in stock

Each (Supplied on Cut Tape)

1+ $1.83 25+ $1.24 50+ $1.10 100+ $0.969 More Pricing...

Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, 0.5 C, -40 C, +125 C, SOT-563, 6

4,972 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

53M3987 - Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

86W6296 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

53M3986 - Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

View all alternatives / recommendations
$0.912 $ 0.91
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $0.912
500 + $0.886
1000 + $0.785
1500 + $0.772
2500 + $0.759
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.