Low

TEXAS INSTRUMENTS  TMP102AIDRLRG4  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-563
No. of Pins:
6Pins
Supply Voltage Min:
1.4V
Supply Voltage Max:
3.6V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.625

Buy

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

2,144 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.563 Promotional price 10+ $0.563 Promotional price 100+ $0.563 Promotional price 500+ $0.563 Promotional price More pricing

Buy

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

119 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.52 25+ $1.41 50+ $1.37 More pricing

Buy

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.15 500+ $1.01 1000+ $0.828 2500+ $0.719

Buy

Temperature Sensor IC, Digital, 0.5 C, -40 C, +125 C, SOT-563, 6

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.45 10+ $1.29 25+ $1.20 50+ $1.16 More pricing

Buy

Associated Products

Similar Products