Low

TEXAS INSTRUMENTS  TMP102AIDRLR  Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS TMP102AIDRLR
Manufacturer Part No:
TMP102AIDRLR
Newark Part No.:
86W6296
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TMP102AIDRLR is a serial output Temperature Sensor with SMBus and two-wire interface compatibility and allows up to four devices on one bus. It also features an SMB alert function. Requiring no external components, the device is capable of reading temperatures with a resolution of 0.0625°C.
  • Low quiescent current - 10μA Active (maximum), 1μA Shutdown (maximum)

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOT-563
No. of Pins:
6Pins
Supply Voltage Min:
1.4V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Building Automation;
  • Industrial;
  • Motor Drive & Control;
  • Signal Processing;
  • HVAC;
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.685 8000+ $0.676 16000+ $0.667 24000+ $0.658 More pricing

Buy

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

369 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.53 10+ $1.37 25+ $1.27 50+ $1.23 More pricing

Buy

Temperature Sensor IC, Digital, ± 0.5°C, -25 °C, 85 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.04 500+ $0.907 1000+ $0.746 2500+ $0.648

Buy

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

4000+ $0.563

Buy

Temperature Sensor IC, Digital, 0.5 C, -40 C, +125 C, SOT-563, 6

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.64 10+ $1.47 25+ $1.36 50+ $1.32 More pricing

Buy

Associated Products

Similar Products