Low

TMP102AIDRLR - 

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

TMP102AIDRLR - Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-563, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP102AIDRLR
Newark Part No.:
53M3986
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP102AIDRLR is a serial output Temperature Sensor with SMBus and two-wire interface compatibility and allows up to four devices on one bus. It also features an SMB alert function. Requiring no external components, the device is capable of reading temperatures with a resolution of 0.0625°C.
  • Low quiescent current - 10μA Active (maximum), 1μA Shutdown (maximum)

Applications

Motor Drive & Control, Industrial

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
Digital
:
± 0.5°C
:
-40°C
:
+125°C
:
SOT-563
:
6Pins
:
1.4V
:
3.6V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-563, 6 Pins

655 in stock

Each (Supplied on Cut Tape)

1+ $1.48 25+ $1.28 50+ $1.16 100+ $1.03 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, 0.5 C, -40 C, +125 C, SOT-563, 6

1,819 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.563 $ 0.56
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.563
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.