Low

TMP101NA/250 - 

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

TMP101NA/250 - Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP101NA/250
Newark Part No.:
76C9439
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP101NA/250 is a Temperature Sensor with I²C/SMBus interface and alert function ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip, 12-bit ADC offers resolutions down to 0.0625°C. The TMP101 device features SMBus, two-wire and I²C interface compatibility. This device offers a SMBus Alert function with up to three devices per bus. It is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial and instrumentation applications.
  • SMBus™, two-wire and I²C interface compatibility digital output
  • 9 to 12 bits user-selectable resolution
  • Low quiescent current (45µA, 0.1µA standby)
  • One address pin and an ALERT pin
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Digital
:
± 0.5°C
:
-55°C
:
+125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

262 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.55 $ 2.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.55
10 + $2.07
25 + $1.66
50 + $1.52
100 + $1.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.