Low

TMP100NA/250 - 

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

TMP100NA/250 - Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP100NA/250
Newark Part No.:
76C9437
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP100NA/250 is a Digital Temperature Sensor, ideal for NTC and PTC thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP100NA/250 device features SMBus, two-wire and I²C interface compatibility. The TMP100NA/250 device allows up to eight devices on one bus.
  • SMBus 2-wire and I²C digital output interface compatibility
  • 9 to 12-bit, User-selectable resolution
  • ±1°C (typical) and ±2°C (maximum) Accuracy
  • 45µA, 0.1µA Standby Low Quiescent Current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Commercial, HVAC, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Digital
:
± 0.5°C
:
-55°C
:
+125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

3,000 in stock
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

2,510 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

416 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.98 $ 1.98
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.98
10 + $1.78
25 + $1.69
50 + $1.56
100 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.