Low

TEXAS INSTRUMENTS  TMP006BIYZFR  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

TEXAS INSTRUMENTS TMP006BIYZFR
Manufacturer Part No:
TMP006BIYZFR
Newark Part No.:
55W7369
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
DSBGA
No. of Pins:
8Pins
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

TEXAS INSTRUMENTS

261 in stock

Price for: Each

1+ $4.19 10+ $3.71 25+ $3.46 50+ $3.27 More pricing

Buy

Associated Products

Similar Products