Low

TMP006AIYZFT - 

Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

TMP006AIYZFT - Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, 125 °C, DSBGA, 8 Pins
TMP006AIYZFT - Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TMP006AIYZFT
Newark Part No.:
48T2174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP006AIYZFT is a fully integrated MEMs Thermopile Sensor that measure the temperature of an object without having to be in direct contact. The thermopile absorbs passive infrared energy from an object at wavelengths between 4 um to 16 um within the end-user defined field of view. The corresponding change in voltage across the thermopile is digitized and reported with the on-chip die thermal sensor measurement through an I²C and SMBus-compatible interface. With this data, the target object temperature can be calculated by an external processor. The TMP007 is an enhanced version of the TMP006 or TMP006B. The TMP007 combines all the features of the TMP006 and TMP006B with an additional math engine to perform all of the equations on chip, allowing the target object temperature to be read directly from the device. The TMP007 also provides built-in non-volatile memory for storing calibration coefficients.
  • Local temperature sensor for cold junction reference ±1°C (max) from 0 to 60°C
  • Local temperature sensor for cold junction reference ±1.5°C (max) from -40 to 125°C
  • Eight programmable addresses
  • 240μA (typical) Active current
  • 1μA (maximum) Shutdown current

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Digital
:
± 1.5°C
:
-40°C
:
125°C
:
DSBGA
:
8Pins
:
2.2V
:
5.5V
:
Cut Tape
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.13 $ 3.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price
250 + $3.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.