TEXAS INSTRUMENTS  TMP006AIYZFR  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, DSBGA, 8 Pins

TEXAS INSTRUMENTS TMP006AIYZFR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TMP006 measures the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. Low power consumption along with low operating voltage makes the part suitable for battery-powered applications.
Back to top

Product Information


  • IC Output Type Digital
  • Sensing Accuracy Range ± 0.5°C
  • Sensing Temperature Min -40°C
  • Sensing Temperature Max +125°C
  • Sensor Case Style DSBGA
  • No. of Pins 8Pins
  • Supply Voltage Min 2.2V
  • Supply Voltage Max 5.5V
  • Packaging Cut Tape
  • MSL MSL 2 - 1 year
  • Supply Current 240 µA
  • SVHC No SVHC (15-Jun-2015)
  • Resolution (Bits) 14 bit
  • CAD CadSoft_EAGLE (2.42KB) EN
  • Availability

    Availability:  2,802


    • 2,802 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3.65 $3.65

    Buy

    Price

    Quantity List Price
    1 - 9 $3.65
    10 - 24 $3.22
    25 - 49 $3.00
    50 - 99 $2.84
    100 - 249 $2.64
    250 - 499 $2.50
    500+ $2.25
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    48T2174
    TMP006AIYZFT

    TMP006AIYZFT

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

    Availability:​ 345  

    Price for: Each (Supplied on Cut Tape)

    1+ $2.87 Promotional price 10+ $2.63 Promotional price 25+ $2.63 Promotional price 50+ $2.63 Promotional price More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    28X3965
    TMP006AIYZFT

    TMP006AIYZFT

    TEXAS INSTRUMENTS

    Temperature Sensor IC, Digital, ± 1.5°C, -40 °C, 125 °C, DSBGA, 8 Pins

    Awaiting Delivery

    Price for: Each (Supplied on Full Reel)

    250+ $2.92 500+ $2.60 1000+ $1.97

    Buy
    More stock available week commencing 5/16/16 Contact me when back in stock

    Associated Products


    Customers Also Bought