Low

TMDXWL1271COM6M - 

ADD-ON CARD, WIFI BLUETOOTH, FOR AM335x EVM

TMDXWL1271COM6M - ADD-ON CARD, WIFI BLUETOOTH, FOR AM335x EVM

The actual product may differ from image shown

Manufacturer Part No:
TMDXWL1271COM6M
Newark Part No.:
95T1064
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDXWL1271COM6M is a WL1271 Wi-Fi and bluetooth daughter card for evaluation modules with a COM Connector. The WL1271 device is the heart of the WiLink 6.0 solution. It is a single chip combo comprising multiple radio technologies. It encompasses all digital and analog content required for WLAN and bluetooth communications. As the name implies, it is a sixth generation device based on extensive legacy of wireless connectivity.
  • IEEE 802.11 b/g/n Wi-Fi
  • Version4.0 with bluetooth low energy (BLE)
  • Best in class WLAN and Co-existence technology on a single chip
  • On module 38.4MHz reference oscillator, DC-DC voltage regulation, and U.FL coaxial
  • Hardware and Linux/Android software pre integration With DM814x/AM387x, AM335x and other EVMs
  • Software upgradable for ANT
  • FCC/IC/ETSI certified

Applications

Automation & Process Control, Wireless, Consumer Electronics, Imaging, Video & Vision, Medical, Industrial, Security

Product Information

:
Add-on, daugther card
:
AM335x EVM
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
1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$34.79 $ 34.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $81.40