Low

TMDXLCDK6748 - 

DEV BOARD, DSP

TMDXLCDK6748 - DEV BOARD, DSP

The actual product may differ from image shown

Manufacturer Part No:
TMDXLCDK6748
Newark Part No.:
92T2343
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
TMS320C67xx
:
C6000
:
Cortex-A8 / DSP
:
TMS320C6748
:
Dev Board TMS320C6748
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDXLCDK6748 DSP development kit (LCDK) is a scalable platform that breaks down development barriers for applications that require embedded analytics and real time signal processing. It is an easy to use development tool for beginners and experienced users for creating low power and low cost solutions. The TMDXLCDK6748 kit is based on TMS320C6748, a low power dual core applications processor based on a fixed point C64x+ and the floating point C67x+ instruction set. It provides significantly lower power than other members of TMS320C6000 platform of DSPs and provides both floating point and fixed point performance in the same device. The low cost LCDK will also speed and ease user's hardware development of real time DSP applications. This board reduces design work with freely downloadable and duplicable board schematics and design files. A wide variety of standard interfaces for connectivity and storage enable users to easily bring audio, video and other signals onto the board.
  • Fast and easy development of applications requiring fingerprint recognition and face detection
  • Scalable platform enables a variety of performance, power, peripheral and price options
  • 128MB DDR2 SDRAM
  • 128MB NAND flash memory
  • MicroSD/MMC slot
  • USB and SD connectors
  • Line in, headphone out and MIC-in ports
  • Wide variety of peripheral interfaces
  • Features expansion connectors

Applications

Embedded Design & Development, Communications & Networking, Audio, Medical

Contents

C6748 baseboard, SD cards with two demos, BIOS and SDK, Code Composer Studio (CCStudio) , Power supply and cord, VGA cable, USB cable, Full documentation on CD-ROM.

Footnotes

The LCDK does not have an onboard emulator. An external emulator is required to start development.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.