Low

TEXAS INSTRUMENTS  TMDXEVM3715  AM37x ARM Cortex-A8 Evaluation Module w/ LCD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Features: Universal Power Supply with Regional Adapter, Stylus and USB SD Card Reader
  • Kit Contents: 4x brds, LCD, PSU, Software, Docs
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: AM37x
  • Silicon Family Name: Sitara - AM37x
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/68

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 4050
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought