Low

TMDXEVM3358 - 

Evaluation Module, For Sitara ARM Cortex-A8 MPU, WLAN / Bluetooth

TMDXEVM3358 - Evaluation Module, For Sitara ARM Cortex-A8 MPU, WLAN / Bluetooth
TMDXEVM3358 - Evaluation Module, For Sitara ARM Cortex-A8 MPU, WLAN / Bluetooth

The actual product may differ from image shown

Manufacturer Part No:
TMDXEVM3358
Newark Part No.:
71T5424
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Board, USB Cable, CD, User's Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TMDXEVM3358 is an Evaluation module based on the Texas Instruments AM335x processor. This EVM is commonly known as the AM335x general purpose (GP) EVM. The AM335x general purpose EVM is a standalone test, development and evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the base board of the EVM, which gives developers the basic resources needed for most general purpose type projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the EVM such as memory, sensors, LCD, Ethernet PHY, etc. so that prospective systems can be modelled quickly without significant additional hardware resources.
  • AM3358 ARM Microprocessor
  • 512MB DDR2
  • TPS65910 Power management IC
  • 7" touch screen LCD
  • Wireless (WiFi/BT) connectivity via WL1271
  • SD/MMC card interface
  • CAN, JTAG interface
  • USB2.0 OTG/HOST interface
  • Features Linux EZ SDK android Software
  • UART, CAN and JTAG interfaces

Applications

Building Automation, Portable Devices, Hobby & Education, Automotive, Consumer Electronics, Communications & Networking, Industrial

Contents

Board, USB Cable, CD, User's Guide

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,030.12 $ 1030.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,030.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TMDXEVM3358 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TMDXEVM3358 is an Evaluation module based on the Texas Instruments AM335x processor. This EVM is commonly known as the AM335x general purpose (GP) EVM. The AM335x general purpose EVM is a standalone test, development and evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the base board of the EVM, which gives developers the basic resources needed for most general purpose type projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the EVM such as memory, sensors, LCD, Ethernet PHY, etc. so that prospective systems can be modelled quickly without significant additional hardware resources.

Feature & Benefits:
AM3358 ARM Microprocessor
512MB DDR2
TPS65910 Power management IC
7” touch screen LCD
Wireless (WiFi/BT) connectivity via WL1271
SD/MMC card interface
CAN, JTAG interface
USB2.0 OTG/HOST interface
Features Linux EZ SDK android Software

Applications: Building Automation, Portable devices, Hobby & Hardware Hacking

Kit Contents:
Board, USB Cable, CD, User's Guide.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.953-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71T5424, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.