Low

TEXAS INSTRUMENTS  TMDXDOCK28343  DELFINO C28343 EXPERIMENTER'S KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: C2000
  • Core Sub-Architecture: C2000
  • Features: External JTAG Emulator, Single 5V Supply
  • Kit Contents: C28343 Control CARD, Docking Station, Prototyping Area
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: TMS320C28
  • Silicon Family Name: Delfino - TMS320C283xx
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 1585
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought