Low

TEXAS INSTRUMENTS  TMDXCNCD28377D  CONTROL CARD, TMS320F28377D DELFINO MCU New

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: C2000
  • Core Sub-Architecture: -
  • Features: 200MHz Floating Point CPU, Single 5V Operation, 180pin HSEC Interface, Micro-USB
  • Kit Contents: controlCARD TMS320F28377D, USB Cable
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: TMS320F28377D
  • Silicon Family Name: Delfino - TMS320C283xx
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $243.16

Buy

Price

Quantity List Price
1 - 9 $243.16
10 - 24 $225.79
25 - 49 $217.77
50 - 99 $209.76
100+ $200.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought