Low

TMDX5535EZDSP - 

Development Kit, TMS320C553X, USB Stick, USB Power DSP 8MB Serial Flash Memory

TMDX5535EZDSP - Development Kit, TMS320C553X, USB Stick, USB Power DSP 8MB Serial Flash Memory

The actual product may differ from image shown

Manufacturer Part No:
TMDX5535EZDSP
Newark Part No.:
58T0308
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDX5535eZdsp is a small form factor, very low cost USB powered DSP development kit, which includes all the hardware and software needed to evaluate the C553x generation, which is the industry's lowest cost and lowest power 16bit DSP. This ultra low cost kit allows quick and easy evaluation of the advanced capabilities of the C5532, C5533, C5534 and C5535 processors. The kit has an on board XDS100 emulator for full course level debug capability and supports Code Composer Studio (CCStudio) Integrated Development Environment (IDE) version 4.x and eXpressDSP software which includes the DSP/BIOS kernel. The full contents of the development Kit include C5535 ezdsp board, CCStudio IDE Rev. 4.x, and headphone with mic, a 2GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications and an out of the box comprehensive demo for USB audio class applications.
  • Small form factor DSP development kit for the C5535 processor
  • TMS320C5535 fixed point ultra low power DSP
  • Embedded XDS100 emulator
  • USB 2.0 high speed interface
  • Line In/Mic in, headphone out audio jacks
  • 96 x 16 pixel OLED display
  • Includes Code Composer Studio IDE 4.x
  • Software framework for USB audio class and HID applications
  • Micro SD card slot with 2GB micro SD card

Applications

Audio, Portable Devices, Consumer Electronics, Industrial, Security, Medical

Contents

C5535 eZdsp board, CCStudio IDE Rev. 4.0, a headphone with mic, a 2GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications.

Product Information

:
Texas Instruments
:
32bit
:
TMS320VC5xxx
:
C5000
:
TMS320C55x
:
TMS320VC
:
C5535 eZdsp Board, CCStudio IDE Rev4.0, Headphone with Mic, 2GB Micro SD Card, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.