Low

TMDSSOLARUINVKIT - 

Solar Micro Inverter, Power Management, C2000 Piccolo F28035 MCU, 28V-45V, 93% Peak Efficiency

TMDSSOLARUINVKIT - Solar Micro Inverter, Power Management, C2000 Piccolo F28035 MCU, 28V-45V, 93% Peak Efficiency

The actual product may differ from image shown

Manufacturer Part No:
TMDSSOLARUINVKIT
Newark Part No.:
62X5348
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSSOLARUINVKIT is a digitally controlled solar micro inverter development kit. This development kit implements a complete grid tied solar micro inverter based on C2000 Piccolo TMS320F28035 microcontroller (MCU). The TMS320F28035 is a Piccolo microcontroller with 60MHz frequency, 20KB RAM and 128KB flash memory. The solar micro inverter development kit introduces designers to a fully suitable MCU for solar micro inverter applications and guides users seamlessly through the design process and application challenges. Users can evaluate the design initially through a simple graphical interface without the need to dive into code development. When ready to explore in further depth, detailed theory based documentation, guides users step by step through the software and hardware implementation by incrementally building from open loop to closed loop operation of the solar micro inverter.
  • Implements control of an active clamp flyback DC/DC converter
  • Supports panel voltages from 28V to 45V at input
  • 93% peak efficiency and less than 4% total harmonic distortion provide more power output
  • Executes high frequency control loops for the DC/DC and DC/AC power stages
  • Single MCU system implementation offers design simplicity and reduced system cost
  • Operates at 100KHz PWM frequency to reduce harmonic distortion
  • Piccolo F28035 MCU enable efficient control of each power stage
  • Solar and digital power software libraries provide code optimized building blocks

Applications

Alternative Energy

Contents

TMDSCNCD28035ISO Piccolo controlCARD, Solar micro inverter baseboard, External power supplies, USB mini to A cable, AC power cable.

Warnings

This equipment operates at high voltages and currents, which can result in hazardous electrical shock. Please make sure to follow all necessary safety precautions prior to purchasing and operating.

Product Information

:
Texas Instruments
:
TMS320F28035
:
Power Management
:
Solar Micro Inverter
:
TMDSCNCD28035ISO ControlCARD, Solar Micro Inverter Baseboard, Power Supplies, USB & AC Power Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$374.00 $ 374.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $875.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.