Low

TMDSSOLARPEXPKIT - 

Solar Inverter, 20VDC / 50W Non Isolated Design, Built-in Panel Emulator, Single Switch DC-DC Boost

TMDSSOLARPEXPKIT - Solar Inverter, 20VDC / 50W Non Isolated Design, Built-in Panel Emulator, Single Switch DC-DC Boost

The actual product may differ from image shown

Manufacturer Part No:
TMDSSOLARPEXPKIT
Newark Part No.:
82T4196
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
TMS320F28027
:
Solar Inverter
:
-
:
Solar Explorer Base Board, F28035 Control Card, USB Cables, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$388.24 $ 388.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $388.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TMDSSOLARPEXPKIT product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TMDSSOLARPEXPKIT is a Piccolo F28035 based solar explorer kit, intended to give designers the opportunity to evaluate different power stages used in solar applications in a safe, low voltage environment. This kit also offers designers of single panel off-grid applications such as lighting or motor control systems a robust development platform to start from by utilizing the 36VDC intermediate bus. All of the primary application power stages are controlled with a single C2000 MCU, including a single switch boost stage for maximum power point tracking, a SEPIC battery charging stage and a grid-tie-capable DC/AC inverter stage capable of outputting 24VAC. Integrated USB JTAG emulation eliminates the need for external JTAG development hardware. A built in panel emulation circuit also allows designers to evaluate different shading situations without the need for expensive external hardware.

Feature & Benefits:
Single C2000 non-isolated design
0VDC/ 50W Non Isolated Design
Built-in panel emulator
Single switch DC/DC Boost for Maximum Power Point Tracking
DC/DC SEPIC for MPPT and Battery Charging
36VDC Intermediary bus
24VAC Output Inverter stage
Isolated USB JTAG built-in
Low Voltage DC/AC 4 Switch Inverter with Grid Tie capabilities

Applications: Alternative Energy

Kit Contents:
Solar Explorer base board, F28035 Control CARD, USB Cables, Quick start guide and graphical user interface.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:29.655-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82T4196, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.