Low

TMDSSOLARCEXPKIT - 

Energy Harvesting, Solar Inverter, 20VDC / 50W Non Isolated Design, Single Switch DC-DC Boost

TMDSSOLARCEXPKIT - Energy Harvesting, Solar Inverter, 20VDC / 50W Non Isolated Design, Single Switch DC-DC Boost

The actual product may differ from image shown

Manufacturer Part No:
TMDSSOLARCEXPKIT
Newark Part No.:
87T3959
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSSOLARCEXPKIT is a Concerto F28M35 based solar explorer kit, intended to give designers the opportunity to evaluate different power stages used in solar applications in a safe, low voltage environment. This kit also offers designers of single panel off grid applications such as lighting or motor control systems a robust development platform to start from by utilizing the 36V DC intermediate bus. All of the primary application power stages are controlled with a single C2000 MCU, including a single switch boost stage for maximum power point tracking, a SEPIC battery charging stage, and a grid tie capable DC/AC inverter stage capable of outputting 24V AC. Integrated USB JTAG emulation eliminates the need for external JTAG development hardware. A built in panel emulation circuit also allows designers to evaluate different shading situations without the need for expensive external hardware.
  • F28M35 Concerto Control Card
  • 20VDC/ 50W non isolated design
  • Includes built in software based PV emulator and ambient light sensor
  • Single switch DC/DC boost for maximum power point tracking
  • DC/DC SEPIC for MPPT and battery charging
  • 36VDC intermediary bus
  • Low voltage DC/AC 4 switch inverter with grid tie capabilities
  • Isolated USB JTAG built in

Applications

Alternative Energy, Lighting, Robotics, Motor Drive & Control, Communications & Networking

Contents

Solar explorer base board, F28M35 Concerto controlCard, USB Cables, Quick start guide and graphical user interface.

Product Information

:
Texas Instruments
:
TMS320F28
:
Solar Inverter
:
Energy Harvesting
:
Base Board SOLARCEXP, F28035 Control Card, USB Cables, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.