Low

TEXAS INSTRUMENTS  TMDSSK3358  Starter Evaluation Kit, 4.3” Touch-Screen, Evaluate AM335X Series, 6MB DDR3, WiFi, Bluetooth

TEXAS INSTRUMENTS TMDSSK3358
Technical Data Sheet (1.59MB) EN See all Technical Docs

The actual product may differ from image shown

TEXAS INSTRUMENTS TMDSSK3358
Video
360°

Product Overview

The TMDSSK3358 is a AM335x starter kit with a 4.3inch LCD display provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with multiple communication options such as dual gigabit Ethernet, WiFi and Bluetooth connectivity. At speeds up to 720MHZ, the AM335x starter kit accelerates designs with a ready for production hardware and software platform. This best value board offers the ability to quickly evaluate the features of the processor and accompanying components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.
  • TMDSSK3358 is partitioned into two different boards the main board and the LCD carrier board
  • TMDSSK3358 main board and the LCD carrier board mounted are mounted together using 10mm standoffs
  • Based on the highly integrated, 720MHz AM335x Cortex A8 processor
  • 4.3inch LCD touch screen (480x272) display
  • 2Gb DDR3 memory, 512MB NAND memory
  • WiFi direct support and Bluetooth via on board WL1271 murata module with integrated antenna
  • Two Gb Ethernet ports via AM335x integrated two port switch
  • XDS100 emulator functionality on board via USB enables debug at no extra cost
  • Additional peripherals USB, USB to UART, navigation buttons, user LEDs, audio out and more
  • Supports for Linux EZSDK android software
To minimize risks of potential radiation hazards associated with handling always maintain a minimum distance of 20cm measured between EVM and the EVM antenna.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-A8
Silicon Core Number:
AT32UC3A3256
Silicon Family Name:
Sitara - AM335x
No. of Bits:
32bit
Kit Contents:
Board, LCD board, Cables, Docs
Product Range:
-
Features:
TMDSSK3358 CPU, 6MB DDR3, 4.3? Touch-screen, 2x Gbit Enet + switch, WiFi, Bluetooth, USB-XDS100 emulator
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Building Automation;
  • Consumer Electronics;
  • Wireless;
  • Industrial;
  • Communications & Networking;
  • Portable Devices;
  • Automation & Process Control

Contents

AM335x Starter Kit (SK) board, AM335x SK Quick Start Guide, 5V Power supply with international adapters, 3ft USB cable, 2 μSD cards (Android (8GB)+ Linux (4GB)), uSD to SD Adapter android Source/Tools DVD.

Legislation and Environmental

Authorized Distributor

Substitutes

EVAL, STARTER KIT, AM335X

TEXAS INSTRUMENTS

10:  in stock

Price for: Each

1+ $207.31

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.