Low

TEXAS INSTRUMENTS  TMDSRGBLEDKIT  PICCOLO, C2000, LED, RGB, DC/DC, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Chip: TMS320F28027
  • Device Topology: -
  • Dimming Control Type: PWM
  • Input Voltage: 12V to 24V
  • Input Voltage Max: 24V
  • Input Voltage Min: 12V
  • Kit Contents: 3x brds, cables, docs
  • No. of Outputs: 1
  • Output Current: 350mA
  • Output Voltage: 50VDC
  • SVHC: No SVHC (17-Dec-2014)
  • Topology: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/55
  •  130/66

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $490.64

Buy

Price

Quantity List Price Your Price
1+ $508.98 Promotional price $490.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought