Low

TMDSOSKL137 - 

Starter Kit, OMAP-L137/TMS320C6747, Embedded JTAG Support, Expansion Port Connector

TMDSOSKL137 - Starter Kit, OMAP-L137/TMS320C6747, Embedded JTAG Support, Expansion Port Connector
TMDSOSKL137 - Starter Kit, OMAP-L137/TMS320C6747, Embedded JTAG Support, Expansion Port Connector

The actual product may differ from image shown

Manufacturer Part No:
TMDSOSKL137
Newark Part No.:
50R8040
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Integra - OMAP-L1x
:
C6000
:
ARM9 / DSP
:
OMAP-L
:
Code Composer Studio, USB Cable, AC Power Cords
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSOSKL137 is a OMAP-L137/TMS320C6747 floating point starter Kit, developed jointly with spectrum digital Inc., is a low cost development platform designed to speed the development of high precision applications based on OMAP-L13x applications processors and TMS320C674x fixed/floating point DSPs. The TMDSOSKL137 uses USB communications for true plug and play functionality. Both experienced and novice designers can get started immediately with innovative product designs by utilizing the starter kit’s full featured code composer studio integrated development environment (IDE) and eXpressDSP software which includes the DSP/BIOS kernel. The Starter Kit features the OMAP-L137 applications processor that includes both a 300MHz fixed/floating point C674x DSP core and a 300MHz ARM9 processor. This C674x DSP generation is designed for applications that require floating point precision and fixed point performance for energy efficient, connected applications,
  • Embedded JTAG support via USB
  • High quality 24bit stereo codec
  • Four 3.5mm audio jacks for microphone, line in, speaker and line out
  • 4MB serial flash and 64MB SDRAM
  • Expansion port connector for plug-in modules
  • On board standard IEEE JTAG interface
  • 5V universal power supply

Applications

Audio, Medical, Industrial

Contents

OMAP-L137/TMS320C6747 EVM, Code Composer Studio IDE, Demo version of MontaVista Pro 5.0 tools (to be used with the subsequent releases of this kit), USB cable, Universal power supply, AC power cords, Read Me First document.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$408.95 $ 408.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $408.95
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.