Low

TMDSMEVM3530-L - 

30, ZOOM, MEDICAL, DEV KIT

TMDSMEVM3530-L - 30, ZOOM, MEDICAL, DEV KIT

The actual product may differ from image shown

Manufacturer Part No:
TMDSMEVM3530-L
Newark Part No.:
25R0024
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM35x
:
ARM
:
Cortex-A8
:
OMAP35
:
Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSMEVM3530-L is a zoom OMAP35x medical development kit, which is low cost, high performance application development kit for evaluating the functionality of Texas Instruments' OMAP 3 processors and system on module (SOM). Application development is performed right on the product ready OMAP35x SOM-LV and software board support packages (BSPs) included in the kit, which enables user to seamlessly transfer the application code and hardware into production The included OMAP35x SOM‑LV utilizes the superset OMAP3530 processor. This SOM allows for easy evaluation of the OMAP3530, 3525, 3515 and 3503 processors.
  • Includes OMAP35x SOM-LV module
  • Integrated LCD, touch and backlight connector for optional zoom display kits
  • One RJ45 Ethernet jack connector
  • One USB 2.0 high speed host port
  • One USB 2.0 high speed On the go device port
  • 115.2Kbps RS 32 debug serial port
  • Antenna for 802.11b/g Ethernet and Bluetooth 2.0 + EDR connectivity
  • Compact flash type I card, MMC/SD card
  • LV baseboard (146.1mm x 158.8mm x 17.1 mm)

Applications

Medical, Industrial, Security

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.