Low

TMDSHVMTRPFCKIT - 

Development Kit, DC Brushless Motor Control, PFC, F28035, Power Management

TMDSHVMTRPFCKIT - Development Kit, DC Brushless Motor Control, PFC, F28035, Power Management

The actual product may differ from image shown

Manufacturer Part No:
TMDSHVMTRPFCKIT
Newark Part No.:
55R7477
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSHVMTRPFCKIT is a high voltage motor control and PFC developer's kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750watts of power, regulated by closed loop control. The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5kilo watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back emf techniques.
  • Support for AC induction, permanent magnet AC synchronous , brushless DC motor
  • Digital MCU power factor correction (PFC) and motor control integrated into one development platform
  • 1.5KW motor driver stage
  • 750W power factor correction stage
  • Open source software for power factor correction stage
  • Open source software for control of all three motor types
  • Open source hardware, including schematics, BOM and gerber files
  • Piccolo F28035 and Delfino F28335 control CARD
  • GUI for quick out of box demonstration
  • Motors of each type available directly from TI

Applications

Motor Drive & Control, Power Management

Contents

F28035 control CARD, High Voltage DMC board with slot for the control CARD, 15V DC Power Supply, AC power Cord, Banana Plug Cord, USB Cable, CCS4 CD & USB Stick with Quick Start GUI and Guide.

Warnings

This equipment operates at high voltages and currents which can result in hazardous electrical shock.

Product Information

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
F28035
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$723.68 $ 723.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $723.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.