Low

TMDSEVM3730 - 

Evaluation module, AM37X + DM37X, 800MHz DSP Processor, 3.7" LCD Touchscreen, Ethernet

TMDSEVM3730 - Evaluation module, AM37X + DM37X, 800MHz DSP Processor, 3.7" LCD Touchscreen, Ethernet
TMDSEVM3730 - Evaluation module, AM37X + DM37X, 800MHz DSP Processor, 3.7" LCD Touchscreen, Ethernet
Video
Video

The actual product may differ from image shown

Manufacturer Part No:
TMDSEVM3730
Newark Part No.:
29T3181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM37x
:
ARM
:
Cortex-A8 / DSP
:
DM3730
:
2x Board, LCD, Cables, CDs, guides, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSEVM3730 is a AM/DM37x evaluation module (EVM) enables developers to immediately start evaluating AM37x or DM37x ARM Cortex-A8 processors (DM3730, DM3725, AM3715, AM3703)with 256MB MDDR, 512MB NAND memory and includes high speed USB 2.0, USB Host and OTG, Ethernet, UART, Audio and Video Output, Keypad, expansion USB, MMC/SD Card, JTAG Interfaces to begin building solutions.
  • AM3730 & DM3730 ARM Cortex-A8 and DSP Processor
  • 256MBMDDR, 512MBNAND
  • 3.7" LCD touch screen
  • WL1271 Wireless (WiFi/BT) daughter card
  • TPS65950 power management IC
  • Universal power supply
  • USB SD card reader

Applications

Hobby & Education, Building Automation, Industrial, Test & Measurement, Portable Devices, Medical, Imaging, Video & Vision, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/18/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,495.00 $ 1495.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,495.00