Low

TMDSEVM3530 - 

Evaluation Module,OMAP35X, USB Host Control Functionality, High-speed MMC/SD

TEXAS INSTRUMENTS TMDSEVM3530

The actual product may differ from image shown

Manufacturer Part No:
TMDSEVM3530
Newark Part No.:
25R0023
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TMDSEVM3530 is a OMAP35x evaluation module developed with Mistral solutions. The OMAP35x evaluation module enables developers to immediately start evaluating OMAP35x processors (OMAP3530, OMAP3525, OMAP3515, OMAP3503) and begin building low power applications. The OMAP35x processors are designed with a modular and extendable architecture. The OMAP35x evaluation module provides all the components needed to begin developing today with the OMAP35x processors. Featuring Linux board support package based on 2.6.22 kernel. The OMAP35x evaluation module includes the fl exibility to develop application specific daughter cards to prototype a complete system and the ability to update the processor as new devices become available.
  • Speed optimized OMAP3530 processor (720MHz ARM Cortex-A8 / 520MHz C64x+ DSP), 256MB LPDDR/NAND Flash
  • 3.7" VGA/QVGA touch screen LCD display supporting landscape/portrait modes
  • Camera connector to support third party CMOS Sensors
  • S-Video/Component/Composite input via TVP5146, S-Video output
  • USB host control functionality (EHCI)
  • High speed USB 2.0 support
  • Daughter card connections to most peripheral interfaces
  • 10/100Mbps Ethernet, SDIO, I2C, JTAG, keypad interfaces
  • High speed MMC/SD card
  • TPS65950 supports the power and peripheral requirements of the OMAP35x application processors

Applications

Multimedia, Medical, Audio, Portable Devices, Hobby & Education, Imaging, Video & Vision

Contents

OMAP35x EVM main board with power module, processor module and dual mode touch screen LCD display and stylus, USB cable, Serial cable, Universal power supply with a power cord and converter, Documentation.

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM35x
:
ARM
:
Cortex-A8
:
AM35x
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,848.14 $ 1,848.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,848.14
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of wireless daughter card for use with evaluation module (part number TMDSEVM3530)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of wireless daughter card for use with evaluation module is TMDXWL1271DC18XL1X from TEXAS INSTRUMENTS.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of JTAG emulator adapter for use with evaluation module (part number TMDSEVM3530)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of JTAG emulator adapter for use with evaluation module is TMDSADP1414-ISO from TEXAS INSTRUMENTS.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of IDE use with evaluation module (part number TMDSEVM3530)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of IDE use with evaluation module is TMDSCCS-ALLF01 from TEXAS INSTRUMENTS.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of high speed USB emulator for use with evaluation module (part number TMDSEVM3530)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of high speed USB emulator for use with evaluation module is TMDSEMU560V2STM-UE from TEXAS INSTRUMENTS.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:35.035-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R0023, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.