Low

TMDSEMU560V2STM-UE - 

JTAG Emulator, XDS560V2, USB, Ethernet, High Performance

TMDSEMU560V2STM-UE - JTAG Emulator, XDS560V2, USB, Ethernet, High Performance

The actual product may differ from image shown

Manufacturer Part No:
TMDSEMU560V2STM-UE
Newark Part No.:
01T0764
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSEMU560V2STM-UE is a Spectrum Digital XDS560v2 System Trace USB & Ethernet. This JTAG emulator supports both USB and Ethernet connections to the host computer. The XDS560v2 System Trace Emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for TI processors. The XDS560v2 System Trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 System Trace emulator features a standard MIPI 60 pin HSPT header at the end of a 12.5 inch (31mm) detachable cable. This 60 pin MIPI HSPT header allows the user to either connect to a 60 pin MIPI HSPT target connector, or attach one of four included modular target configuration adapters to mate with any one for the following JTAG connectors; 14 pin TI, compact 20 pin TI, 60 pin TI, and 20 pin ARM.
  • Digital Signal Processors with JTAG interface (IEEE 1149.1)
  • Modular tail connector for alternate JTAG headers
  • Advanced emulation controller provides high performance
  • MIPI system trace capability for advanced development
  • Ethernet communications to host PC
  • USB 2.0 communications to host PC
  • Supports 1.2V to 4.1V JTAG interfaces
  • Compatible with Code Composer Studio, DSP BIOS, and RTDX
  • Compatible with Windows 2000/XP/Vista Operating Systems

Applications

Embedded Design & Development

Contents

XDS560v2 System Trace hardware emulator with MIPI 60 connector and cable, USB Cable, Ethernet Cable, Power Supply and 3 cables CD, Quick Start Guide, MIPI 60 to 20 pin TI adapter, MIPI 60 to 14 pin TI adapter, MIPI 60 to pin 20 ARM adapter, MIPI 60 to 60 TI pin adapter.

Product Information

:
JTAG Emulator
:
-
:
-
:
-
:
Emulator Module
:
High Performance, MIPI System Trace Capability for Advanced Development
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1,547.77 $ 1547.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,547.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.