Low

TEXAS INSTRUMENTS  TMDSDOCK28346-168  DELFINO C28346 DIM168 EXPERIMENTER KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 27T6816
  • Manufacturer Part No TMDSDOCK28346-168

Product Information


  • Core Architecture: C2000
  • Core Sub-Architecture: C2000
  • Features: Single 5V supply, Access to all C28346 pins
  • Kit Contents: DIM168 C28346 controlCARD, docking station, JTAG emulator
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: TMS320C28
  • Silicon Family Name: Delfino - TMS320F283xx
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $125.25

Buy

Price

Quantity List Price
1 - 999999999 $125.25

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought