Low

TEXAS INSTRUMENTS  TMDSDCDCLEDKIT  Development Kit, DC/DC LED Lighting, 8 Outputs, TMS320F28035

TEXAS INSTRUMENTS TMDSDCDCLEDKIT
Manufacturer Part No:
TMDSDCDCLEDKIT
Newark Part No.:
74R6607
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TMDSDCDCLEDKIT is a LED DC/DC developer's kit, includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system. The kit is based on the Piccolo microcontroller and the control CARD development pla...
  • 12V to 48V DC input to SEPIC DC/DC stage 50V DC output
  • Four LED driver stages, each capable of driving two strings at 30W
  • LED driver stages can be externally powered
  • Piccolo based control CARD development platform
  • Closed loop DC/DC and LED driving software, complete with source code and documentation
  • UART communication available for host control
  • On board isolated JTAG emulation
  • Independent closed loop brightness control of eight LED strings with PWM dimming

 

Product Information

Core Chip:
TMS320F28035
Device Topology:
-
No. of Outputs:
8Outputs
Output Current:
-
Output Voltage:
20V
Input Voltage Min:
12V
Input Voltage Max:
48V
Dimming Control Type:
PWM
Kit Contents:
3x brds, Cables,
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Power Management

Contents

DC/DC LED Lighting power board, Piccolo F28035 controlCARD,LED panel, 12V power adapter, Banana Plug Cable, USB Cable, USB drive with GUI executable, CCS4 Installation CD.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.