Low

TMDSCNCD28346-168 - 

ControlCARD Module, 128KB External RAM, 64KB EEPROM, 168-pin DIM168 form Factor, 5V

TMDSCNCD28346-168 - ControlCARD Module, 128KB External RAM, 64KB EEPROM, 168-pin DIM168 form Factor, 5V
TMDSCNCD28346-168 - ControlCARD Module, 128KB External RAM, 64KB EEPROM, 168-pin DIM168 form Factor, 5V

The actual product may differ from image shown

Manufacturer Part No:
TMDSCNCD28346-168
Newark Part No.:
32T3269
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
C2000
:
C2000
:
TMS320C28346
:
Delfino - TMS320F283xx
:
TMS320C28346 MCU Eval Board
:
ControlCARD Module TMS320C28346
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSCNCD28346-168 is an evaluation board for TMS320C28346. The DIM168 controlCARD allows users to easily evaluate all the functionality of the 300MHz C28346 floating point controller. The card provides all the chip support necessary, needing only a 5V supply to be fully functional. Using the controlCARD users can easily access all C28346 pins through the DIM168 interface. The card also provides two 128KB external RAM memories and a 64KB EEPROM. The DIM168 controlCARD is not compatible with existing C2000 controlCARD tools.
  • 168pin DIM168 form factor controlCARD
  • Based on 256pin C28346 package
  • Single 5V supply for full card functionality
  • All C28346 power and support built onto the controlCARD
  • Access to all C28346 pins 2 128KB external RAM memories 64KB EEPROM
  • Not compatible with existing C2000 controlCARD tools

Applications

Alternative Energy, Industrial, Motor Drive & Control, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$129.42 $ 129.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.