Low

TMDSCNCD28335 - 

controlCARD Module, Standard 100-Pin DIMM Interface, Small Form Factor, Isolated RS-232 Interface

TMDSCNCD28335 - controlCARD Module, Standard 100-Pin DIMM Interface, Small Form Factor, Isolated RS-232 Interface

The actual product may differ from image shown

Manufacturer Part No:
TMDSCNCD28335
Newark Part No.:
11N9805
Product Range
Delfino Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
C2000
:
C2000
:
TMS320F28
:
Delfino - TMS320F283xx
:
controlCARD base boards or compatible boards with 100-pin DIMM interface
:
controlCARD Module
:
Delfino Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ideal product for OEMs to use for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilise an industry-standard DIMM form factor to provide a low-profile single-board controller solution. All of the C2000 controlCARDs use the same 100-pin connector footprint to provide the analog and digital I/Os on-board controller and are completely interchangeable.
  • TMS320F28335 TMS320F28335 Digital Signal Controller
  • High-Performance Static CMOS Technology
  • Up to 150 MHz (6.67-ns Cycle Time)
  • 1.9-V/1.8-V Core, 3.3-V I/O Design
  • High-Performance 32-Bit CPU
  • Six Channel DMA Controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
  • 16-bit or 32-bit External Interface (XINTF)
  • On-Chip Memory
  • Boot ROM (8K x 16)
  • Small form factor - 9cm x 2.5cm
  • Standard 100-pin DIMM interface
  • F28x analog I/O, digital I/O and JTAG signals at DIMM interface
  • Isolated RS-232 RS-232 interface

Applications

Power Management, Alternative Energy, Industrial, Motor Drive & Control, Alternative Energy, Industrial, Robotics

Footnotes

5V power supply required

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Mar 19, 2018

5 Further stock expected to ship on Sep 19, 2018

5 Further stock expected to ship on Sep 26, 2018

More stock available week commencing 12/24/18
$71.44 $ 71.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $71.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.