Low

TMDSCNCD2808 - 

controlCARD Module, Standard 100-Pin DIMM Interface, Small Form Factor, Isolated RS-232 Interface

TMDSCNCD2808 - controlCARD Module, Standard 100-Pin DIMM Interface, Small Form Factor, Isolated RS-232 Interface

The actual product may differ from image shown

Manufacturer Part No:
TMDSCNCD2808
Newark Part No.:
11N9804
Product Range
C2000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TMDSCNCD28335 is a TMS320F2808 based control CARD. The new C2000 controlCARDs from Texas Instruments are ideal products for OEMs to use for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high performance controllers. The controlCARDs are complete board level modules that utilize an industry standard DIMM form factor to provide a low profile single board controller solution. All of the C2000 controlCARDs use the same 100 pin connector footprint to provide the analog and digital I/Os on board controller and are completely interchangeable. Each control CARD provides an isolated RS232 interface for communications. The host system needs to provide only 5V power to the control CARD. The initial controlCARDs from TI support the 100MHz TMS320F2808 (P/N TMDSCNCD2808) and the 150MHz floating point TMS320F28335 (P/N TMDSCNCD28335).
  • TMS320F2808 digital signal controller
  • Small form factor 9cm x 2.5cm
  • Standard 100 pin DIMM interface
  • F28x analog I/O, digital I/O and JTAG signals at DIMM interface
  • Isolated RS232 interface
  • 5V power supply required
  • Standalone JTAG emulator required for debug

Applications

Motor Drive & Control, Alternative Energy, Power Management, Lighting, Automotive

Footnotes

Standalone JTAG emulator required, Sold separately.

Product Information

:
Texas Instruments
:
C2000
:
C2000
:
TMS320F28
:
Piccolo - TMS320F280xx
:
controlCARD base boards or compatible boards with 100-pin DIMM interface
:
controlCARD Module
:
C2000 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$63.24 $ 63.24
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $63.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.