Low

TEXAS INSTRUMENTS  TMDS261BPAG  DVI/HDMI SWITCH, TQFP-64

TEXAS INSTRUMENTS TMDS261BPAG
Manufacturer Part No:
TMDS261BPAG
Newark Part No.:
51R4692
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TMDS261BPAG is a 2-port Digital Video Interface (DVI) or High-Definition Multimedia Interface (HDMI) Switch allows up to two DVI or HDMI ports to be switched to a single display terminal. Four TMDS channels, one hot-plug detector and a digital display control (DDC) interface are supported on each port. Each TMDS channel supports signaling rates up to 3Gbps to allow 1080p resolution in 16-bit color depth. TMDS261B device is not intended for source side applications such as external switch boxes. It provides an adaptive equalizer for different ranges of cable lengths. The equalizer automatically compensates for intersymbol interference [ISI] loss of an HDMI/DVI cable for up to 20dB at 3Gbps. When any of the input ports are selected, the integrated terminations (50Ω termination resistors pulled up to VCC) are switched on for the TMDS clock channel, the TMDS clock-detection circuit is enabled and the DDC repeater is enabled.
  • 2:1 Sink-side switch supporting DVI Above 1920 x 1200
  • HDMI HDTV resolutions up to 1080p with 16-bit colour depth
  • Designed for signalling rates up to 3Gbps
  • TMDS Input clock-detect circuit
  • DDC Repeater function
  • <2mW Low-power mode
  • Local I²C or GPIO configurable
  • Robust TMDS receive stage that can work with non-compliant input
  • Common-mode HDMI signal
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

IC Interface Type:
I2C, DVI, HDMI
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
TQFP
No. of Pins:
64Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TMDS261BPAGR

3Gbps 2-to-1 HDMI/DVI Switch

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1500+ $1.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.