Low

TEXAS INSTRUMENTS  TMDS141RHAR  HDMI HIDER, 3.6V, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: HDMI
  • Interface Case Style: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 40
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.97

Buy

Price

Quantity List Price
1000 - 999999999 $1.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M1084
TMDS141RHAR
Technical Data Sheet}  

TMDS141RHAR

TEXAS INSTRUMENTS

IC, HDMI HIDER, QFN-40, FULL REEL

IC, HDMI HIDER, QFN-40, FULL REEL; IC Interface Type:HDMI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:40; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Supply Current:130mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.97

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

97W3133
TMDS141RHAR
Technical Data Sheet}  

TMDS141RHAR

TEXAS INSTRUMENTS

HDMI HIDER, 3.6V, VQFN-40

HDMI HIDER, 3.6V, VQFN-40; IC Interface Type:HDMI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:40; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:MSL 3 - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,163

1+ $4.52 10+ $3.63 100+ $3.31 250+ $2.57 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought