Low

TLV70033DDCT - 

Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

TLV70033DDCT - Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TLV70033DDCT
Newark Part No.:
50R4446
Product Range
3.3V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV70033DDCT is a fixed output, low quiescent current low dropout (LDO) linear voltage regulator in 5 pin SOT-23 package. This regulator is designed for power sensitive applications and provides excellent line and load transient performance. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power supply rejection ratio (PSRR) and low dropout voltage make this device ideal for most battery operated handheld equipment. The TLV70033DDCT regulator is stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature derating. The regulator regulate to specified accuracy with no output load.
  • Fixed output voltage is 3.3V
  • Dropout voltage is 175mV at 200mA output current
  • Input voltage range from 2V to 5.5V
  • Output current is 200mA
  • Low quiescent current of 31μA
  • High PSRR of 68dB at 1KHz
  • Thermal shutdown and overcurrent protection
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Wireless, Communications & Networking, Consumer Electronics

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Fixed
:
2V
:
5.5V
:
3.3V
:
-
:
-
:
200mA
:
175mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 200mA LDO Voltage Regulators
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

2,750 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

3,131 in stock

Each (Supplied on Cut Tape)

1+ $0.459 10+ $0.383 100+ $0.234 1000+ $0.181

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

246 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$0.453 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.453
10 + $0.386
100 + $0.246
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.