Low

TLV70018EVM-503 - 

Evaluation Module, LDO, Stable With 0.1Uf Ceramic Output Cap

TLV70018EVM-503 - Evaluation Module, LDO, Stable With 0.1Uf Ceramic Output Cap
TLV70018EVM-503 - Evaluation Module, LDO, Stable With 0.1Uf Ceramic Output Cap

The actual product may differ from image shown

Manufacturer Part No:
TLV70018EVM-503
Newark Part No.:
68R2142
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TLV70018EVM-503 is an evaluation module for TLV70018, a 200mA, low quiescent current, low noise, high PSRR, fast start up LDO linear regulator with excellent line and load transient response. It can also evaluates the TLV700xx family of low dropout regulators. These LDOs are designed for power sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery operated handheld equipment. All device versions have thermal shutdown and current limit for safety. Furthermore, these devices are stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
  • Low cost
  • Stable with 0.1µF ceramic output cap
  • 29µA low power IQ
  • 2% Accuracy
  • Low output noise, 55mVRMS (No bypass cap required)
  • Low PSRR, 80dB @ 1kHz

Applications

Portable Devices, Wireless, Consumer Electronics, Audio

Warnings

It is important to operate this EVM within the input voltage range of 2.7V to 5.5V and the output voltage range of 1.193V to 5.5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TLV70018
:
Power Management - Voltage Regulator
:
LDO
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$20.71 $ 20.71
Price for:
Each
Multiple: 1 Minimum: 15
Quantity Price
15 + $20.71
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.