Low

TLV5638CD - 

Digital to Analog Converter, 12 bit, 233 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TLV5638CD - Digital to Analog Converter, 12 bit, 233 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV5638CD
Newark Part No.:
35K1254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV5638CD is a dual 12-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed vs power dissipation. With its on-chip programmable precision voltage reference, the TLV5638 simplifies overall system design. Because of its ability to source up to 1mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
  • Programmable internal reference
  • Programmable settling time
  • Differential nonlinearity - <0.5LSB typical
  • Monotonic over temperature
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

Product Information

:
12bit
:
233kSPS
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$10.99 $ 10.99
Price for:
Each
Multiple: 75 Minimum: 75
Quantity Price
75 + $10.99
100 + $10.35
250 + $9.84
500 + $9.21
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.