Low

TEXAS INSTRUMENTS  TLV5618AID  Digital to Analog Converter, 12 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV5618AID

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Resolution (Bits):
12bit
Sampling Rate:
93kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Current:
1.8 mA
Supply Voltage Range - Analogue:
2.7V to 3.3V, 4.5V to 5.5V
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Range - Digital:
2.7V to 3.3V, 4.5V to 5.5V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Associated Products

Similar Products

Recently Viewed

Product Recommendations