Low

TEXAS INSTRUMENTS  TLV5616CP  IC, DAC, 12BIT, 102KSPS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Serial, SPI
  • Input Channel Type: Serial
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 102kSPS
  • Supply Current: 900µA
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Analog: 2.7V to 3.3V, 4.5V to 5.5V
  • Supply Voltage Range - Digital: 2.7V to 3.3V, 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/161

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 50

Price: $5.71

Buy

Price

Quantity List Price
100 - 249 $5.71
250 - 499 $5.38
500 - 999 $4.73
1000 - 2499 $4.70
2500 - 999999999 $4.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38K8480
TLV5616CP
Technical Data Sheet}  

TLV5616CP

TEXAS INSTRUMENTS

IC, 12BIT DAC, SMD, 5616, PDIP8

IC, 12BIT DAC, SMD, 5616, PDIP8; Resolution (Bits):12bit; Sampling Rate:102kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:8; Data Interface:4 Wire, Serial; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $8.76 10+ $7.88 25+ $7.15 100+ $5.54 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought