Low

TEXAS INSTRUMENTS  TLV431AIDBVR  Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-5

TEXAS INSTRUMENTS TLV431AIDBVR
Manufacturer Part No:
TLV431AIDBVR
Newark Part No.:
76C8858
Product Range
TLV431A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TLV431A series low-voltage adjustable Voltage Reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 6V with two external resistors. This device operates from a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt-regulator reference. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3 to 3.3V switching-mode power supplies. This device has a typical output impedance of 0.25Ω. Active output circuitry provides a very sharp turn-ON characteristic, making them excellent replacements for low-voltage zener diodes in many applications, including on-board regulation and adjustable power supplies.
  • 80µA Typical low operational cathode current
  • 0.25Ω Typical output impedance
  • Green product and no Sb/Br

 

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
TLV431A Series
Reference Voltage:
1.24V to 6V
Initial Accuracy:
1%
Temperature Coefficient:
± 39ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.243 9000+ $0.233 24000+ $0.225

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

4,036 in stock

Price for: Each

1+ $0.403 10+ $0.312 100+ $0.169 1000+ $0.127 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

3,250 in stock

Price for: Each

1+ $0.502 10+ $0.389 100+ $0.211 1000+ $0.158 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

3,400 in stock

Price for: Each

1+ $0.619 10+ $0.519 100+ $0.316 1000+ $0.244 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

3,180 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.409 10+ $0.315 100+ $0.171

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

2,410 in stock

Price for: Each

1+ $0.338 10+ $0.284 100+ $0.173 1000+ $0.134 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

871 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.329 10+ $0.271 100+ $0.165

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

1,122 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.135 Promotional price 10+ $0.135 Promotional price 100+ $0.124 Promotional price 1000+ $0.114 Promotional price

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

STMICROELECTRONICS

451 in stock

Price for: Each

1+ $0.115 Promotional price 10+ $0.115 Promotional price 25+ $0.115 Promotional price 100+ $0.115 Promotional price More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

695 in stock

Price for: Each

1+ $0.14 Promotional price 10+ $0.14 Promotional price 100+ $0.129 Promotional price 1000+ $0.119 Promotional price More pricing

Buy

Associated Products