Low

TLV431ACDBZR - 

Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-3

TLV431ACDBZR - Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
TLV431ACDBZR
Newark Part No.:
21J9150
Product Range
TLV431A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV431A series low-voltage adjustable Voltage Reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 6V with two external resistors. This device operates from a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt-regulator reference. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3 to 3.3V switching-mode power supplies. This device has a typical output impedance of 0.25Ω. Active output circuitry provides a very sharp turn-ON characteristic, making them excellent replacements for low-voltage zener diodes in many applications, including on-board regulation and adjustable power supplies.
  • 80µA Typical low operational cathode current
  • 0.25Ω Typical output impedance
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Shunt - Adjustable
:
TLV431A Series
:
1.24V to 6V
:
1%
:
-
:
SOT-23
:
3Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,773 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.373 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.77
25 + $0.636
50 + $0.523
100 + $0.41
250 + $0.383
500 + $0.355
1000 + $0.328
2500 + $0.298
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.