Low

TEXAS INSTRUMENTS  TLV4110IDR  Operational Amplifier, Single, 2.7 MHz, 1 Amplifier, 1.57 V/µs, 2.5V to 6V, SOIC, 8 Pins

 

Product Information

Bandwidth:
2.7MHz
No. of Amplifiers:
No. of Amplifiers:
1 Amplifier
Slew Rate:
1.57V/µs
Supply Voltage Range:
2.5V to 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
General Purpose
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products