Low

TLV3702CDGK - 

Analog Comparator, Dual, Low Power, 2 Comparators, 36 µs, ± 1.25V to ± 8V, MSOP, 8 Pins

TLV3702CDGK - Analog Comparator, Dual, Low Power, 2 Comparators, 36 µs, ± 1.25V to ± 8V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV3702CDGK
Newark Part No.:
76C8798
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV3702CDGK is a dual nano-Power Comparator with only 560nA/channel supply current, which makes this device ideal for many applications. The TLV370x has a minimum operating supply voltage of 2.7 over the extended industrial temperature range, while having an input common-mode range of -0.1 to VCC + 5V. The low supply current makes it an ideal choice for battery powered applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.
  • Reverse battery protection up to 18V
  • Push-pull CMOS output stage
  • Universal op-amp EVM
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
Low Power
:
2 Comparators
:
36µs
:
± 1.25V to ± 8V
:
MSOP
:
8Pins
:
CMOS, Push Pull
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.08 $ 3.08
Price for:
Each
Multiple: 80 Minimum: 320
Quantity Price
320 + $3.08
500 + $2.77
1000 + $2.41
2500 + $1.91
5000 + $1.79
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.