Low

TLV3501AID - 

Analog Comparator, Single, High Speed, 1 Comparator, 4.5 ns, 2.7V to 5.5V, SOIC, 8 Pins

TLV3501AID - Analog Comparator, Single, High Speed, 1 Comparator, 4.5 ns, 2.7V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV3501AID
Newark Part No.:
28K5681
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV3501AID is a rail-to-rail high speed Comparator features a fast 4.5ns propagation delay and operation from 2.7 to 5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic.
  • Push-pull CMOS output stage
  • Shutdown
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Commercial, Sensing & Instrumentation

Product Information

:
High Speed
:
1 Comparator
:
4.5ns
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
CMOS, Push Pull
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.24
10 + $2.91
25 + $2.74
50 + $2.56
100 + $2.39
250 + $2.24
500 + $2.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.