Low

TLV3491AIDBVR - 

Analog Comparator, Single, Low Power, 1 Comparator, 6 µs, 1.8V to 5.5V, SOT-23, 5 Pins

TLV3491AIDBVR - Analog Comparator, Single, Low Power, 1 Comparator, 6 µs, 1.8V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV3491AIDBVR
Newark Part No.:
86W6278
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV3491AIDBVR is a single nano-power push-pull output Comparator features a fast 6µs response time and <1.2µA maximum capability allowing operation from 1.8 to 5.5V. Input common-mode range beyond supply rails makes the TLV349x an ideal choice for low-voltage applications. The TLV349x is excellent for power-sensitive, low-voltage (2-cell) applications.
  • Input common-mode range 200mV beyond supply rails
  • Push-pull CMOS output stage
  • Green product and no Sb/Br

Applications

Medical, Industrial, Communications & Networking

Product Information

:
Low Power
:
1 Comparator
:
6µs
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
CMOS, Push Pull
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

608 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.02 $ 1.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.02
25 + $0.863
50 + $0.763
100 + $0.663
250 + $0.625
500 + $0.586
1000 + $0.462
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.