Low

TEXAS INSTRUMENTS  TLV320DAC32IRHBTG4  Digital to Analog Converter, 24 bit, 96 kSPS, Serial, 2.7V to 3.6V, QFN, 32 Pins

TEXAS INSTRUMENTS TLV320DAC32IRHBTG4
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
24bit
Sampling Rate:
96kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Data Interface:
I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Audio Codec, Stereo, 2, -40 °C, 85 °C, 96 kSPS

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $2.88 500+ $2.56 1000+ $1.94

Buy

Associated Products