TEXAS INSTRUMENTS  TLV320AIC3254IRHBR  Audio Codec, Embedded mini DSP, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

TEXAS INSTRUMENTS TLV320AIC3254IRHBR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12P6263
  • Manufacturer Part No TLV320AIC3254IRHBR

Product Information


  • Audio CODEC Type Stereo
  • No. of ADCs 2
  • No. of DACs 2
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Sampling Rate 192kSPS
  • Audio IC Case Style QFN
  • No. of Pins 32Pins
  • No. of Input Channels 6Channels
  • No. of Output Channels 4Channels
  • ADC / DAC Resolution 32bit
  • ADCs / DACs Signal to Noise Ratio 100dB
  • IC Interface Type I2C, Serial
  • Supply Voltage Range 1.5V to 1.95V, 1.26V to 1.95V, 1.1V to 3.6V
  • Packaging Cut Tape
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/194
  •  132/190

  • CAD CadSoft_EAGLE (3.48KB) EN
  • Availability

    Availability:  142


    • 142 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 7/18/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $5.93 $5.93

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $8.46
    10 - 24 $7.65
    25 - 49 $7.08
    50 - 99 $6.76
    100 - 249 $6.33
    250 - 499 $6.05
    500 - 999 $5.51
    1000+ $4.45
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    28X3957
    TLV320AIC3254IRHBR

    TLV320AIC3254IRHBR

    TEXAS INSTRUMENTS

    Audio Codec, Embedded mini DSP, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

    Availability:​ 3,000  

    Price for: Each (Supplied on Full Reel)

    3000+ $4.45

    Buy

    see cut-off times

    More stock available week commencing 5/16/16
    Suggested Substitutes
    12P7895
    TLV320AIC3254IRHBT

    TLV320AIC3254IRHBT

    TEXAS INSTRUMENTS

    Audio Codec, Embedded miniDSP, Stereo, 2, 2, -40 C, 85 C, 48 kSPS

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    250+ $6.97 500+ $6.35 1000+ $5.16

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    45P4088
    TLV320AIC3204IRHBT

    TLV320AIC3204IRHBT

    TEXAS INSTRUMENTS

    Audio Codec, Low Power, Stereo, 2, 2, -40 C, 85 C, 192 kSPS

    Availability:​ 318  

    Price for: Each

    1+ $6.79 10+ $6.00 25+ $5.60 50+ $5.30 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/4/16
    62M0541
    TLV320AIC3104IRHBT

    TLV320AIC3104IRHBT

    TEXAS INSTRUMENTS

    Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 C, 85 C, 96 kSPS

    Availability:​ 390  

    Price for: Each

    1+ $5.87 10+ $5.20 25+ $4.85 50+ $4.59 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/4/16

    Associated Products


    Customers Also Bought