TEXAS INSTRUMENTS  TLV320AIC3204IRHBT  Audio Codec, Low Power, Stereo, 2, 2, -40 C, 85 C, 192 kSPS

TEXAS INSTRUMENTS TLV320AIC3204IRHBT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 45P4088
  • Manufacturer Part No TLV320AIC3204IRHBT

Product Specifications, Documents & More


  • ADC / DAC Resolution: 32bit
  • ADCs / DACs Signal to Noise Ratio: 100dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, SPI
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 6
  • No. of Output Channels: 4
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 1.1V to 3.6V

Availability

Availability:  505

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.61 $6.61

Buy

Price

Quantity List Price
1 - 9 $6.61
10 - 24 $5.90
25 - 49 $5.32
50 - 99 $5.06
100 - 249 $4.85
250 - 499 $4.37
500 - 999 $3.53
1000+ $3.13
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09P8706
TLV320AIC3204IRHBR

TLV320AIC3204IRHBR

TEXAS INSTRUMENTS

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

189 

Price for: Cut Tape 1

1+ $2.66

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
12X9065
TLV320AIC3204IRHBR

TLV320AIC3204IRHBR

TEXAS INSTRUMENTS

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

3,000 

Price for: Full Reel 1

3000+ $2.54

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
Suggested Substitutes
12P6263
TLV320AIC3254IRHBR

TLV320AIC3254IRHBR

TEXAS INSTRUMENTS

Audio Codec, Embedded mini DSP, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

187 

Price for: Cut Tape 1

1+ $4.66

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
12P7895
TLV320AIC3254IRHBT

TLV320AIC3254IRHBT

TEXAS INSTRUMENTS

Audio Codec, Embedded miniDSP, Stereo, 2, 2, -40 C, 85 C, 48 kSPS

0

Price for: Full Reel 1

250+ $6.84 500+ $6.23 750+ $5.74 1000+ $5.29

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

61M5155
CDCE913PWG4

CDCE913PWG4

TEXAS INSTRUMENTS

CLOCK SYNTH, 1-PLL, VCXO, PROG, 913

23 

Price for: Each 1

1+ $4.96 10+ $4.42 25+ $3.99 50+ $3.80

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought