Low

TLV320AIC3204IRHBR - 

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

TLV320AIC3204IRHBR - Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

The actual product may differ from image shown

Manufacturer Part No:
TLV320AIC3204IRHBR
Newark Part No.:
09P8706

Product Overview

The TLV320AIC3204IRHBR is a flexible, low-power, low-voltage Stereo Audio Codec with programmable inputs and outputs, PowerTune capabilities, fixed predefined and parameterizable signal-processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.
  • Stereo audio DAC with 100dB SNR
  • 4.1mW Stereo 48ksps playback
  • Stereo audio ADC with 93dB SNR
  • 6.1mW stereo 48ksps ADC record
  • PowerTune™ capabilities
  • Extensive signal processing options
  • Six single-ended or 3 fully-differential analog inputs
  • Stereo analog and digital microphone inputs
  • Stereo headphone outputs
  • Very low-noise PGA
  • Low power analog bypass mode
  • Programmable microphone bias
  • Programmable PLL
  • Integrated LDO

Applications

Portable Devices, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stereo
:
2
:
2
:
-40°C
:
85°C
:
192kSPS
:
QFN
:
32Pins
:
6Channels
:
4Channels
:
32bit
:
100dB
:
I2C, Serial
:
1.5V to 1.95V, 1.26V to 1.95V, 1.1V to 3.6V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 192 kSPS

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,071 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$4.88 $ 4.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.88
25 + $4.22
50 + $3.91
100 + $3.59
250 + $3.41
500 + $3.06
1000 + $2.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.