TEXAS INSTRUMENTS  TLV320AIC3106IRGZT  Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC3106IRGZT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62M0544
  • Manufacturer Part No TLV320AIC3106IRGZT

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 102dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: VQFN
  • IC Interface Type: I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 10
  • No. of Output Channels: 7
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $4.10 $4.1

Buy

Price

Quantity List Price
250 - 499 $4.10
500 - 749 $3.68
750 - 999 $3.21
1000+ $2.93
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86W6277
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

1,950 

Price for: Cut Tape 1

1+ $5.61 10+ $5.01 25+ $4.52 50+ $4.30

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
62M0543
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

0

Price for: Full Reel 1

2500+ $2.54

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought